2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2830A.41.10

DigiKey Part Number
C2830-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2830A.41.10
Description
CABLE 2COND 18AWG GRAY 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 208,64000 Kč1 208,64 Kč
21 150,58500 Kč2 301,17 Kč
31 117,65333 Kč3 352,96 Kč
51 077,40800 Kč5 387,04 Kč
71 051,55000 Kč7 360,85 Kč
101 024,68100 Kč10 246,81 Kč
25958,30680 Kč23 957,67 Kč
50910,44800 Kč45 522,40 Kč
100864,50660 Kč86 450,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,64000 Kč
Unit Price with VAT:1 462,45440 Kč