2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2830A.18.10

DigiKey Part Number
C2830AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2830A.18.10
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 406,85000 Kč4 406,85 Kč
24 192,04000 Kč8 384,08 Kč
34 070,46333 Kč12 211,39 Kč
53 921,46000 Kč19 607,30 Kč
73 825,80571 Kč26 780,64 Kč
103 762,04400 Kč37 620,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 406,85000 Kč
Unit Price with VAT:5 332,28850 Kč