2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2830A.41.10

DigiKey Part Number
C2830-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2830A.41.10
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0008,15604 Kč8 156,04 Kč
2 0007,75330 Kč15 506,60 Kč
3 0007,52540 Kč22 576,20 Kč
5 0007,52379 Kč37 618,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8,15604 Kč
Unit Price with VAT:9,86881 Kč