4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2543A.41.10

DigiKey Part Number
C2543-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2543A.41.10
Description
CABLE 4CON 18AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00017,74394 Kč17 743,94 Kč
2 00017,33322 Kč34 666,44 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74394 Kč
Unit Price with VAT:21,47017 Kč