4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2543A.41.10

DigiKey Part Number
C2543-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2543A.41.10
Description
CABLE 4COND 18AWG GRAY SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 446,06000 Kč2 446,06 Kč
22 327,63000 Kč4 655,26 Kč
32 260,64333 Kč6 781,93 Kč
52 178,45800 Kč10 892,29 Kč
72 125,71714 Kč14 880,02 Kč
102 070,97000 Kč20 709,70 Kč
251 935,53680 Kč48 388,42 Kč
501 837,85000 Kč91 892,50 Kč
1001 744,05400 Kč174 405,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 446,06000 Kč
Unit Price with VAT:2 959,73260 Kč