
9418 060U500 | |
|---|---|
DigiKey Part Number | BEL1164-500-ND |
Manufacturer | |
Manufacturer Product Number | 9418 060U500 |
Description | CABLE 4CON 18AWG CHROM SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Box | Features Drain Wire |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.245" (6.22mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 63,83786 Kč | 31 918,93 Kč |
| Unit Price without VAT: | 63,83786 Kč |
|---|---|
| Unit Price with VAT: | 77,24381 Kč |



