Coaxial Cable 13 AWG (2.88mm²) RG-213 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1176A.41.01

DigiKey Part Number
C1176-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1176A.41.01
Description
CABLE COAXIAL RG-213 13AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-213 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG (2.88mm²)
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,24801 Kč22 248,01 Kč
2 00022,10124 Kč44 202,48 Kč
Manufacturers Standard Package
Unit Price without VAT:22,24801 Kč
Unit Price with VAT:26,92009 Kč
Alternate Length
CABLE COAXIAL RG-213 13AWG 100'
In-Stock: 3
Unit Price: 3 143,19000 Kč
CABLE COAXIAL RG-213 13AWG 500'
In-Stock: 0
Unit Price: 9,48008 Kč
CABLE COAXIAL RG-213 13AWG 50'
In-Stock: 12
Unit Price: 1 666,40000 Kč