Coaxial Cable 13 AWG RG-213 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9213 BK002

DigiKey Part Number
9213BK002-500-ND
Manufacturer
Manufacturer Product Number
9213 BK002
Description
CABLE COAXIAL RG-213 13AWG 500'
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-213 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare; Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50066,58466 Kč33 292,33 Kč
Manufacturers Standard Package
Unit Price without VAT:66,58466 Kč
Unit Price with VAT:80,56744 Kč
Alternate Length
CABLE COAXIAL RG-213 13AWG 100'
In-Stock: 3
Unit Price: 8 121,40000 Kč
CABLE COAXIAL RG-213 13AWG 1000'
In-Stock: 5
Unit Price: 51 732,77000 Kč