Coaxial Cable 13 AWG RG-213 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9213 BK005

DigiKey Part Number
A9213BK-100-ND
Manufacturer
Manufacturer Product Number
9213 BK005
Description
CABLE COAXIAL RG-213 13AWG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG RG-213 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare; Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 121,40000 Kč8 121,40 Kč
27 722,54000 Kč15 445,08 Kč
37 496,91667 Kč22 490,75 Kč
57 247,62800 Kč36 238,14 Kč
Manufacturers Standard Package
Unit Price without VAT:8 121,40000 Kč
Unit Price with VAT:9 826,89400 Kč
Alternate Length
CABLE COAXIAL RG-213 13AWG 1000'
In-Stock: 5
Unit Price: 51 732,77000 Kč
CABLE COAXIAL RG-213 13AWG 500'
In-Stock: 500
Unit Price: 66,58466 Kč