C1176A.38.01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 1
Unit Price: 3 143,19000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 12
Unit Price: 1 666,40000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 13 474,42000 Kč
Datasheet
Coaxial Cable 13 AWG (2.88mm²) RG-213 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1176A.38.01

DigiKey Part Number
C1176A-38-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1176A.38.01
Description
CABLE COAXIAL RG-213 13AWG 500'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-213 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG (2.88mm²)
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25 0009,48008 Kč237 002,00 Kč
Unit Price without VAT:9,48008 Kč
Unit Price with VAT:11,47090 Kč
Alternate Length
CABLE COAXIAL RG-213 13AWG 1000'
In-Stock: 36000
Unit Price: 22,24801 Kč
CABLE COAXIAL RG-213 13AWG 100'
In-Stock: 1
Unit Price: 3 143,19000 Kč
CABLE COAXIAL RG-213 13AWG 50'
In-Stock: 12
Unit Price: 1 666,40000 Kč