Coaxial Cable 13 AWG (2.88mm²) RG-213 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1176A.41.01

DigiKey Part Number
C1176-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1176A.41.01
Description
CABLE COAXIAL RG-213 13AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-213 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG (2.88mm²)
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 474,42000 Kč13 474,42 Kč
212 808,67500 Kč25 617,35 Kč
312 478,27000 Kč37 434,81 Kč
Manufacturers Standard Package
Unit Price without VAT:13 474,42000 Kč
Unit Price with VAT:16 304,04820 Kč