Coaxial Cable 13 AWG (2.88mm²) RG-213 50.0' (15.24m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1176A.41.01

DigiKey Part Number
C1176-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1176A.41.01
Description
CABLE COAXIAL RG-213 13AWG 50'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (2.88mm²) RG-213 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
13 AWG (2.88mm²)
Conductor Strand
7 Strands / 21 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 666,40000 Kč1 666,40 Kč
21 585,98000 Kč3 171,96 Kč
31 540,55333 Kč4 621,66 Kč
51 484,81000 Kč7 424,05 Kč
71 449,01143 Kč10 143,08 Kč
101 411,88500 Kč14 118,85 Kč
251 326,50240 Kč33 162,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 666,40000 Kč
Unit Price with VAT:2 016,34400 Kč
Alternate Length
CABLE COAXIAL RG-213 13AWG 1000'
In-Stock: 36000
Unit Price: 22,24801 Kč
CABLE COAXIAL RG-213 13AWG 100'
In-Stock: 3
Unit Price: 3 143,19000 Kč
CABLE COAXIAL RG-213 13AWG 500'
In-Stock: 0
Unit Price: 9,48008 Kč