5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0753A.41.10

DigiKey Part Number
C0753AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0753A.41.10
Description
CABLE 5COND 24AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00010,09311 Kč10 093,11 Kč
2 0009,59336 Kč19 186,72 Kč
3 0009,45750 Kč28 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,09311 Kč
Unit Price with VAT:12,21266 Kč
Alternate Length
CABLE 5COND 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: