
C0753A.41.10 | |
|---|---|
DigiKey Part Number | C0753AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0753A.41.10 |
Description | CABLE 5COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,66000 Kč | 737,66 Kč |
| 2 | 702,38500 Kč | 1 404,77 Kč |
| 3 | 682,43667 Kč | 2 047,31 Kč |
| 5 | 657,95200 Kč | 3 289,76 Kč |
| 7 | 642,23857 Kč | 4 495,67 Kč |
| 10 | 625,92900 Kč | 6 259,29 Kč |
| 25 | 585,62600 Kč | 14 640,65 Kč |
| 50 | 556,57300 Kč | 27 828,65 Kč |
| 100 | 528,69810 Kč | 52 869,81 Kč |
| Unit Price without VAT: | 737,66000 Kč |
|---|---|
| Unit Price with VAT: | 892,56860 Kč |



