5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0753A.41.10

DigiKey Part Number
C0753AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0753A.41.10
Description
CABLE 5COND 24AWG GRAY SHLD 100'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 433,95000 Kč1 433,95 Kč
21 364,87000 Kč2 729,74 Kč
31 325,81333 Kč3 977,44 Kč
51 277,93800 Kč6 389,69 Kč
71 247,19143 Kč8 730,34 Kč
101 215,28000 Kč12 152,80 Kč
251 136,38640 Kč28 409,66 Kč
501 079,48620 Kč53 974,31 Kč
1001 024,87670 Kč102 487,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,95000 Kč
Unit Price with VAT:1 735,07950 Kč