
C0435A.41.10 | |
|---|---|
DigiKey Part Number | C0435A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0435A.41.10 |
Description | CABLE 2COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| 2 | 1 414,95000 Kč | 2 829,90 Kč |
| 3 | 1 374,39000 Kč | 4 123,17 Kč |
| 5 | 1 324,72200 Kč | 6 623,61 Kč |
| 7 | 1 292,84714 Kč | 9 049,93 Kč |
| 10 | 1 259,75400 Kč | 12 597,54 Kč |
| 25 | 1 177,92920 Kč | 29 448,23 Kč |
| 50 | 1 118,92460 Kč | 55 946,23 Kč |
| 100 | 1 062,28040 Kč | 106 228,04 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |



