
C0437A.41.10 | |
|---|---|
DigiKey Part Number | C0437AG-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0437A.41.10 |
Description | CABLE 2COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,88000 Kč | 1 764,88 Kč |
| 2 | 1 679,52500 Kč | 3 359,05 Kč |
| 3 | 1 631,40333 Kč | 4 894,21 Kč |
| 5 | 1 572,33000 Kč | 7 861,65 Kč |
| 7 | 1 534,41429 Kč | 10 740,90 Kč |
| 10 | 1 495,05800 Kč | 14 950,58 Kč |
| Unit Price without VAT: | 1 764,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 135,50480 Kč |


