2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0435A.41.10

DigiKey Part Number
C0435A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0435A.41.10
Description
CABLE 2COND 18AWG GRAY 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1817,03000 Kč817,03 Kč
2777,87000 Kč1 555,74 Kč
3755,78667 Kč2 267,36 Kč
5728,63000 Kč3 643,15 Kč
7711,20286 Kč4 978,42 Kč
10693,14400 Kč6 931,44 Kč
25648,45200 Kč16 211,30 Kč
50616,24100 Kč30 812,05 Kč
100585,33180 Kč58 533,18 Kč
Manufacturers Standard Package
Unit Price without VAT:817,03000 Kč
Unit Price with VAT:988,60630 Kč