
C0435A.41.10 | |
|---|---|
DigiKey Part Number | C0435A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0435A.41.10 |
Description | CABLE 2COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 368,48000 Kč | 6 368,48 Kč |
| 2 | 6 056,77000 Kč | 12 113,54 Kč |
| 3 | 5 880,28000 Kč | 17 640,84 Kč |
| 5 | 5 664,04200 Kč | 28 320,21 Kč |
| 7 | 5 583,75857 Kč | 39 086,31 Kč |
| Unit Price without VAT: | 6 368,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 705,86080 Kč |


