
C4063A.12.10 | |
|---|---|
DigiKey Part Number | W122-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4063A.12.10 |
Description | CABLE 4COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,63000 Kč | 1 174,63 Kč |
| 2 | 1 118,25000 Kč | 2 236,50 Kč |
| 3 | 1 086,22667 Kč | 3 258,68 Kč |
| 5 | 1 047,12800 Kč | 5 235,64 Kč |
| 7 | 1 021,97286 Kč | 7 153,81 Kč |
| 10 | 995,89300 Kč | 9 958,93 Kč |
| Unit Price without VAT: | 1 174,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,30230 Kč |



