
C4063A.41.10 | |
|---|---|
DigiKey Part Number | W122-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4063A.41.10 |
Description | CABLE 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,89714 Kč | 7 897,14 Kč |
| 2 000 | 7,50731 Kč | 15 014,62 Kč |
| 3 000 | 7,28673 Kč | 21 860,19 Kč |
| 5 000 | 7,26774 Kč | 36 338,70 Kč |
| Unit Price without VAT: | 7,89714 Kč |
|---|---|
| Unit Price with VAT: | 9,55554 Kč |







