
76843.38.01 | |
|---|---|
DigiKey Part Number | C76843B-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76843.38.01 |
Description | HOOK-UP STRND 8AWG BLACK 50' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.242" (6.15mm) |
Series | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0295" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,33000 Kč | 1 349,33 Kč |
| 2 | 1 284,34500 Kč | 2 568,69 Kč |
| 3 | 1 247,63000 Kč | 3 742,89 Kč |
| 5 | 1 202,59800 Kč | 6 012,99 Kč |
| 7 | 1 173,72857 Kč | 8 216,10 Kč |
| 10 | 1 143,74000 Kč | 11 437,40 Kč |
| Unit Price without VAT: | 1 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,68930 Kč |








