
76832.18.01 | |
|---|---|
DigiKey Part Number | C76832B-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76832.18.01 |
Description | HOOK-UP STRND 10AWG BLACK 50' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0234" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,06000 Kč | 805,06 Kč |
| 2 | 766,42500 Kč | 1 532,85 Kč |
| 3 | 744,59000 Kč | 2 233,77 Kč |
| 5 | 717,83800 Kč | 3 589,19 Kč |
| 7 | 700,70286 Kč | 4 904,92 Kč |
| 10 | 682,91800 Kč | 6 829,18 Kč |
| Unit Price without VAT: | 805,06000 Kč |
|---|---|
| Unit Price with VAT: | 974,12260 Kč |









