10 AWG Hook-Up Wire 19/0.0234" Red 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.03

DigiKey Part Number
C76832R-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76832.18.03
Description
HOOK-UP STRND 10AWG 600V RED 50'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.176" (4.47mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1800,02000 Kč800,02 Kč
2761,64500 Kč1 523,29 Kč
3739,95333 Kč2 219,86 Kč
5713,42400 Kč3 567,12 Kč
7696,36571 Kč4 874,56 Kč
10678,68000 Kč6 786,80 Kč
Manufacturers Standard Package
Unit Price without VAT:800,02000 Kč
Unit Price with VAT:968,02420 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 50'
In-Stock: 22
Unit Price: 799,60000 Kč
HOOK-UP STRND 10AWG WHITE 50'
In-Stock: 2
Unit Price: 992,30000 Kč
HOOK-UP STRND 10AWG GREEN 50'
In-Stock: 0
Unit Price: 992,30000 Kč
Alternate Length
HOOK-UP STRND 10AWG RED
In-Stock: 1000
Unit Price: 10,86362 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price: 1 553,53000 Kč