10 AWG Hook-Up Wire 19/0.0234" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.03

DigiKey Part Number
C76832R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76832.18.03
Description
HOOK-UP STRND 10AWG RED 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.176" (4.47mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 564,14000 Kč1 564,14 Kč
21 488,76000 Kč2 977,52 Kč
31 446,13333 Kč4 338,40 Kč
51 393,89000 Kč6 969,45 Kč
71 360,34000 Kč9 522,38 Kč
101 325,52000 Kč13 255,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 564,14000 Kč
Unit Price with VAT:1 892,60940 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 4
Unit Price: 1 503,25000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 4
Unit Price: 2 038,28000 Kč
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 10AWG RED
In-Stock: 0
Unit Price: 10,93786 Kč
HOOK-UP STRND 10AWG 600V RED 50'
In-Stock: 15
Unit Price: 805,48000 Kč