
76832.18.03 | |
|---|---|
DigiKey Part Number | C76832R-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76832.18.03 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0234" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 10,93786 Kč | 5 468,93 Kč |
| 1 000 | 10,40094 Kč | 10 400,94 Kč |
| 1 500 | 10,09696 Kč | 15 145,44 Kč |
| 2 500 | 9,76743 Kč | 24 418,57 Kč |
| Unit Price without VAT: | 10,93786 Kč |
|---|---|
| Unit Price with VAT: | 13,23481 Kč |








