
64181 | |
|---|---|
DigiKey Part Number | 4862-64181-ND 4862-64181-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64181 |
Description | FIVENORM H07V2-K GREEN 1C AWG10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 27,46600 Kč | 137,33 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 50 | 23,34140 Kč | 1 167,07 Kč |
| 100 | 22,21590 Kč | 2 221,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,78054 Kč | 9 890,27 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











