10 AWG Hook-Up Wire 84/0.0122" Brown 750V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4520034

DigiKey Part Number
2181-4520034-ND
2181-4520034-DS-ND
Manufacturer
Manufacturer Product Number
4520034
Description
H07V-K 1X6 BN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 84/0.0122" Brown 750V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
84/0.0122"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
546,49000 Kč232,45 Kč
1044,26400 Kč442,64 Kč
2541,48360 Kč1 037,09 Kč
5039,48880 Kč1 974,44 Kč
10037,57380 Kč3 757,38 Kč
Spool
QuantityUnit PriceExt Price
32824,51899 Kč8 042,23 Kč
65623,31002 Kč15 291,37 Kč
98422,62577 Kč22 263,76 Kč
1 64021,78696 Kč35 730,61 Kč
2 29621,24831 Kč48 786,12 Kč
3 28020,68860 Kč67 858,61 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč