
76843.38.03 | |
|---|---|
DigiKey Part Number | C76843R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76843.38.03 |
Description | HOOK-UP STRND 8AWG 600V RED 50' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.242" (6.15mm) |
Series | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0295" | Ratings UL Style 1336, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,96000 Kč | 1 311,96 Kč |
| 2 | 1 248,75000 Kč | 2 497,50 Kč |
| 3 | 1 212,98333 Kč | 3 638,95 Kč |
| 5 | 1 169,25200 Kč | 5 846,26 Kč |
| 7 | 1 141,15143 Kč | 7 988,06 Kč |
| 10 | 1 111,99100 Kč | 11 119,91 Kč |
| Unit Price without VAT: | 1 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,47160 Kč |






