
3257-0013-02 | |
|---|---|
DigiKey Part Number | 4414-3257-0013-02-ND |
Manufacturer | |
Manufacturer Product Number | 3257-0013-02 |
Description | CAT6 SHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 43,74200 Kč | 437,42 Kč |
| 25 | 40,98840 Kč | 1 024,71 Kč |
| 70 | 38,11557 Kč | 2 668,09 Kč |
| 140 | 36,29471 Kč | 5 081,26 Kč |
| 280 | 34,56186 Kč | 9 677,32 Kč |
| 560 | 32,91168 Kč | 18 430,54 Kč |
| 1 050 | 31,48438 Kč | 33 058,60 Kč |
| 2 520 | 29,59956 Kč | 74 590,89 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |





