
1091947 | |
|---|---|
DigiKey Part Number | 277-1091947-ND |
Manufacturer | |
Manufacturer Product Number | 1091947 |
Description | RJ45 SOCKET INSERT, TYPE: RJ45, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | 1091947 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | - | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 25 | 111,57480 Kč | 2 789,37 Kč |
| 84 | 102,43024 Kč | 8 604,14 Kč |
| 168 | 97,53946 Kč | 16 386,63 Kč |
| 252 | 94,79012 Kč | 23 887,11 Kč |
| 504 | 90,26766 Kč | 45 494,90 Kč |
| 1 008 | 85,96307 Kč | 86 650,77 Kč |
| 2 520 | 80,58816 Kč | 203 082,16 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |


