



SS-60300-016 | |
|---|---|
DigiKey Part Number | SS-60300-016-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-016 |
Description | CAT6A SHIELDED VERTICAL JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 Kč | 111,35 Kč |
| 10 | 94,70400 Kč | 947,04 Kč |
| 25 | 88,76360 Kč | 2 219,09 Kč |
| 50 | 84,52840 Kč | 4 226,42 Kč |
| 100 | 80,49100 Kč | 8 049,10 Kč |
| 250 | 75,45164 Kč | 18 862,91 Kč |
| 770 | 69,69655 Kč | 53 666,34 Kč |
| 1 540 | 66,37325 Kč | 102 214,80 Kč |
| 3 080 | 63,20953 Kč | 194 685,35 Kč |
| Unit Price without VAT: | 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 134,73350 Kč |











