
RSCB11555R5L08015T | |
|---|---|
DigiKey Part Number | 604-RSCB11555R5L08015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCB11555R5L08015T |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCB11555R5L08015T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 50 | 36,04100 Kč | 1 802,05 Kč |
| 100 | 33,67450 Kč | 3 367,45 Kč |
| 500 | 29,67144 Kč | 14 835,72 Kč |
| 1 000 | 28,43213 Kč | 28 432,13 Kč |
| 2 500 | 27,12261 Kč | 67 806,53 Kč |
| 5 000 | 26,33296 Kč | 131 664,80 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











