
7102B | |
|---|---|
DigiKey Part Number | 451-1162-ND |
Manufacturer | |
Manufacturer Product Number | 7102B |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 149,00200 Kč | 1 490,02 Kč |
| 25 | 140,50200 Kč | 3 512,55 Kč |
| 50 | 134,38720 Kč | 6 719,36 Kč |
| 100 | 128,53090 Kč | 12 853,09 Kč |
| 250 | 121,16348 Kč | 30 290,87 Kč |
| 500 | 115,86150 Kč | 57 930,75 Kč |
| 1 000 | 110,78146 Kč | 110 781,46 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |



















