
SAJ501YPP0STDSDTFLQ | |
|---|---|
DigiKey Part Number | 450-SAJ501YPP0STDSDTFLQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ501YPP0STDSDTFLQ |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer TE Connectivity ALCOSWITCH Switches | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 130gf |
Packaging Bulk | Release Force 13gf |
Part Status Active | Operating Position 0.250" (6.4mm) |
Circuit SPDT | Pretravel 0.037" (0.94mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.031" (0.79mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 25 | 69,11720 Kč | 1 727,93 Kč |
| 50 | 65,29960 Kč | 3 264,98 Kč |
| 200 | 58,28100 Kč | 11 656,20 Kč |
| 400 | 55,05675 Kč | 22 022,70 Kč |
| 600 | 53,25303 Kč | 31 951,82 Kč |
| 1 000 | 51,06357 Kč | 51 063,57 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |











