
ETP10076 | |
|---|---|
DigiKey Part Number | 5082-ETP10076-ND |
Manufacturer | |
Manufacturer Product Number | ETP10076 |
Description | THERMISTOR PROBE, 1/4-18 NPT, 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 34.50" (876.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,38000 Kč | 245,38 Kč |
| 5 | 222,54800 Kč | 1 112,74 Kč |
| 10 | 214,07000 Kč | 2 140,70 Kč |
| 25 | 203,92560 Kč | 5 098,14 Kč |
| 50 | 196,98940 Kč | 9 849,47 Kč |
| 100 | 190,62990 Kč | 19 062,99 Kč |
| 500 | 177,82112 Kč | 88 910,56 Kč |
| 1 000 | 173,04606 Kč | 173 046,06 Kč |
| Unit Price without VAT: | 245,38000 Kč |
|---|---|
| Unit Price with VAT: | 296,90980 Kč |








