
ETP10072 | |
|---|---|
DigiKey Part Number | 5082-ETP10072-ND |
Manufacturer | |
Manufacturer Product Number | ETP10072 |
Description | Thermistor Probe,1/4-18 NPT,10K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 34.50" (876.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,26000 Kč | 222,26 Kč |
| 5 | 201,34200 Kč | 1 006,71 Kč |
| 10 | 193,57300 Kč | 1 935,73 Kč |
| 25 | 184,29560 Kč | 4 607,39 Kč |
| 50 | 177,94240 Kč | 8 897,12 Kč |
| 100 | 172,12040 Kč | 17 212,04 Kč |
| 500 | 160,38976 Kč | 80 194,88 Kč |
| 1 000 | 156,01774 Kč | 156 017,74 Kč |
| Unit Price without VAT: | 222,26000 Kč |
|---|---|
| Unit Price with VAT: | 268,93460 Kč |










