ETP10002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP10002

DigiKey Part Number
5082-ETP10002-ND
Manufacturer
Manufacturer Product Number
ETP10002
Description
Thermistor Probe, Stainless, 10K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
49.61" (1260.00mm)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,44000 Kč111,44 Kč
5100,06800 Kč500,34 Kč
1095,88000 Kč958,80 Kč
2590,86040 Kč2 271,51 Kč
5087,42760 Kč4 371,38 Kč
10084,28860 Kč8 428,86 Kč
50077,96544 Kč38 982,72 Kč
1 00075,60978 Kč75 609,78 Kč
Manufacturers Standard Package
Unit Price without VAT:111,44000 Kč
Unit Price with VAT:134,84240 Kč