
ETP10003 | |
---|---|
DigiKey Part Number | 5082-ETP10003-ND |
Manufacturer | |
Manufacturer Product Number | ETP10003 |
Description | THERMISTOR PROBE, STAINLESS, 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 248,29000 Kč | 248,29 Kč |
5 | 225,21400 Kč | 1 126,07 Kč |
10 | 216,65300 Kč | 2 166,53 Kč |
30 | 204,50200 Kč | 6 135,06 Kč |
50 | 199,39720 Kč | 9 969,86 Kč |
100 | 192,97120 Kč | 19 297,12 Kč |
500 | 180,02786 Kč | 90 013,93 Kč |
1 000 | 175,20217 Kč | 175 202,17 Kč |
Unit Price without VAT: | 248,29000 Kč |
---|---|
Unit Price with VAT: | 300,43090 Kč |