
TT4-G10KC3-T200-1500 | |
|---|---|
DigiKey Part Number | 1912-TT4-G10KC3-T200-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-G10KC3-T200-1500 |
Description | NTC 10K OHM 1%, B 3977, 5X40 CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/85 3977K |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Length - Lead Wire 57.09" (1.45m) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 5 | 281,71000 Kč | 1 408,55 Kč |
| 10 | 271,21000 Kč | 2 712,10 Kč |
| 25 | 258,67000 Kč | 6 466,75 Kč |
| 50 | 250,09460 Kč | 12 504,73 Kč |
| 100 | 242,22870 Kč | 24 222,87 Kč |
| 500 | 226,38322 Kč | 113 191,61 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |


