



USP11491 | |
|---|---|
DigiKey Part Number | 5666-USP11491-ND |
Manufacturer | |
Manufacturer Product Number | USP11491 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 5 | 302,28800 Kč | 1 511,44 Kč |
| 10 | 291,11600 Kč | 2 911,16 Kč |
| 25 | 277,78680 Kč | 6 944,67 Kč |
| 50 | 268,66520 Kč | 13 433,26 Kč |
| 100 | 260,29750 Kč | 26 029,75 Kč |
| 500 | 243,44032 Kč | 121 720,16 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |











