


A1004BT22P0 | |
|---|---|
DigiKey Part Number | 223-1168-ND |
Manufacturer | |
Manufacturer Product Number | A1004BT22P0 |
Description | THERMISTOR NTC 10KOHM CYLINDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | A1004BT22P0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 0°C ~ 70°C | |
Length - Lead Wire | 120" (3.05m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,00000 Kč | 930,00 Kč |
| 5 | 856,25600 Kč | 4 281,28 Kč |
| 10 | 828,83300 Kč | 8 288,33 Kč |
| 25 | 796,01720 Kč | 19 900,43 Kč |
| 50 | 794,06040 Kč | 39 703,02 Kč |
| Unit Price without VAT: | 930,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,30000 Kč |







