
ETP10071 | |
|---|---|
DigiKey Part Number | 5082-ETP10071-ND |
Manufacturer | |
Manufacturer Product Number | ETP10071 |
Description | Thermistor Probe,1/8-27 NPT,10K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 34.50" (876.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,63000 Kč | 211,63 Kč |
| 5 | 191,51200 Kč | 957,56 Kč |
| 10 | 184,09600 Kč | 1 840,96 Kč |
| 25 | 175,19680 Kč | 4 379,92 Kč |
| 50 | 169,12300 Kč | 8 456,15 Kč |
| 100 | 163,55300 Kč | 16 355,30 Kč |
| 500 | 152,32730 Kč | 76 163,65 Kč |
| 1 000 | 148,14296 Kč | 148 142,96 Kč |
| Unit Price without VAT: | 211,63000 Kč |
|---|---|
| Unit Price with VAT: | 256,07230 Kč |







