




A00-216-262-450 | |
|---|---|
DigiKey Part Number | 151-1102-ND |
Manufacturer | |
Manufacturer Product Number | A00-216-262-450 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | A00-216-262-450 Models |
Category | Termination Solder |
Manufacturer EDAC Inc. | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 68,65600 Kč | 686,56 Kč |
| 25 | 64,36000 Kč | 1 609,00 Kč |
| 50 | 61,28180 Kč | 3 064,09 Kč |
| 100 | 58,35580 Kč | 5 835,58 Kč |
| 250 | 54,70064 Kč | 13 675,16 Kč |
| 500 | 52,09036 Kč | 26 045,18 Kč |
| 1 000 | 49,60543 Kč | 49 605,43 Kč |
| 3 000 | 45,90900 Kč | 137 727,00 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |









