
EXC-X4CH120X | |
|---|---|
DigiKey Part Number | P121362TR-ND - Tape & Reel (TR) P121362CT-ND - Cut Tape (CT) P121362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-X4CH120X |
Description | CMC 100MA 2LN 12 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Filter Type Signal Line | Height (Max) 0.118" (3.00mm) |
Number of Lines 2 | Package / Case 0202 (0505 Metric) |
Impedance @ Frequency 12 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,64240 Kč | 232,12 Kč |
| 100 | 4,37550 Kč | 437,55 Kč |
| 250 | 4,04764 Kč | 1 011,91 Kč |
| 500 | 3,81656 Kč | 1 908,28 Kč |
| 1 000 | 3,59820 Kč | 3 598,20 Kč |
| 2 500 | 3,32912 Kč | 8 322,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,93166 Kč | 29 316,60 Kč |
| 20 000 | 2,76487 Kč | 55 297,40 Kč |
| 30 000 | 2,67186 Kč | 80 155,80 Kč |
| 50 000 | 2,57826 Kč | 128 913,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |






