
125SH-B-07-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-07-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-B-07-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-125SH-B-07-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125SH-B-07-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 8,73100 Kč | 873,10 Kč |
| 500 | 7,79236 Kč | 3 896,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,21057 Kč | 10 815,85 Kč |
| 3 000 | 6,86628 Kč | 20 598,84 Kč |
| 4 500 | 6,67270 Kč | 30 027,15 Kč |
| 7 500 | 6,43653 Kč | 48 273,98 Kč |
| 10 500 | 6,28560 Kč | 65 998,80 Kč |
| 15 000 | 6,12948 Kč | 91 942,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







