
GSGX-NS-2-88 | |
|---|---|
DigiKey Part Number | 2092-GSGX-NS-2-88-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS-2-88 |
Description | CONN MOD JACK 8P8C R/A GANG X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS-2-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 25 | 60,62560 Kč | 1 515,64 Kč |
| 50 | 57,72780 Kč | 2 886,39 Kč |
| 110 | 54,60245 Kč | 6 006,27 Kč |
| 330 | 50,53009 Kč | 16 674,93 Kč |
| 550 | 48,74133 Kč | 26 807,73 Kč |
| 1 100 | 46,41608 Kč | 51 057,69 Kč |
| 2 530 | 43,76938 Kč | 110 736,53 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


