USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

698A106-162-211

DigiKey Part Number
151-698A106-162-211TR-ND - Tape & Reel (TR)
151-698A106-162-211CT-ND - Cut Tape (CT)
151-698A106-162-211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
698A106-162-211
Description
690 SERIES 6 PIN USB TYPE-C CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
698A106-162-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
3A
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,16800 Kč161,68 Kč
2515,15200 Kč378,80 Kč
5014,42980 Kč721,49 Kč
10013,73900 Kč1 373,90 Kč
25012,87680 Kč3 219,20 Kč
50012,26158 Kč6 130,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,67615 Kč11 676,15 Kč
2 00011,11876 Kč22 237,52 Kč
3 00010,80515 Kč32 415,45 Kč
5 00010,42286 Kč52 114,30 Kč
7 00010,17842 Kč71 248,94 Kč
10 0009,92571 Kč99 257,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč