USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
690-W05-260-044
690-W05-260-044
Murata LXRW Series Variable Capacitors | Digi-Key Daily

690-W05-260-044

DigiKey Part Number
151-1238-ND
Manufacturer
Manufacturer Product Number
690-W05-260-044
Description
CONN RCPT USB2.0 MINI B PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
690-W05-260-044 Models
Product Attributes
Filter Similar Products
Category
Features
Circular Threaded Coupling
Manufacturer
EDAC Inc.
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB - mini B
Voltage - Rated
30V
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Brass
Mounting Type
Panel Mount
Material Flammability Rating
UL94 V-0
Mounting Feature
Bulkhead - Front Side Nut
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10126,34500 Kč1 263,45 Kč
25118,43720 Kč2 960,93 Kč
50112,77600 Kč5 638,80 Kč
100107,39220 Kč10 739,22 Kč
30099,38423 Kč29 815,27 Kč
50095,86846 Kč47 934,23 Kč
1 00091,29720 Kč91 297,20 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč