USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUB-20PMFR-SC7001

DigiKey Part Number
NUB-20PMFR-SC7001-ND
Manufacturer
Manufacturer Product Number
NUB-20PMFR-SC7001
Description
CONN RCPT USB2.0 MINI B PCB R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut; Horizontal
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10173,42200 Kč1 734,22 Kč
30160,47367 Kč4 814,21 Kč
50154,78880 Kč7 739,44 Kč
100147,39970 Kč14 739,97 Kč
250138,17524 Kč34 543,81 Kč
500131,58564 Kč65 792,82 Kč
1 000125,31207 Kč125 312,07 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč